Add To Favorites
LM2902NG4 General Purpose Amplifier 4 Circuit 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,825 0.14685 $414.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2902NG4-ND
Copy   LM2902NG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2902NG4

Copy   LM2902NG4
Description IC OPAMP GP 1.2MHZ 14DIP
Copy   IC OPAMP GP 1.2MHZ 14DIP
Detailed Description

General Purpose Amplifier 4 Circuit 14-PDIP

Copy   General Purpose Amplifier 4 Circuit  14-PDIP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Voltage - Supply, Single/Dual (±) 3 V ~ 26 V, ±1.5 V ~ 13 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number LM2902
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names LM2902NE4
LM2902NE4-ND
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-6599-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,907 - Immediate
  • Unit Price: $0.47000

10:10:42 10/15/2018