Add To Favorites
LM2852YMXAX-1.3/NOPB Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39800 $33.98
100 2.78380 $278.38
500 2.36978 $1,184.89
1,000 1.99861 $1,998.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43044-1-ND
Copy   296-43044-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2852YMXAX-1.3/NOPB

Copy   LM2852YMXAX-1.3/NOPB
Description IC REG BUCK 1.3V 2A SYNC 14TSSOP
Copy   IC REG BUCK 1.3V 2A SYNC 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.85V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number LM2852
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • LM2852X-1.8EVAL
  • Texas Instruments
  • BOARD EVAL LM2852X-1.8
  • Unit Price $77.88000
  • 296-48415-ND
  • LM2852Y-3.3EVAL - Texas Instruments | 296-49691-ND DigiKey Electronics
  • LM2852Y-3.3EVAL
  • Texas Instruments
  • BOARD EVAL LM2852Y-3.3
  • Unit Price $50.88000
  • 296-49691-ND
  • Photo Not Available
  • LM2852X-3.3EVAL
  • Texas Instruments
  • BOARD EVAL LM2852X-3.3
  • Unit Price $77.88000
  • 296-49689-ND
  • Photo Not Available
  • LM2852Y-1.8EVAL
  • Texas Instruments
  • BOARD EVAL LM2852Y-1.8
  • Unit Price $50.88000
  • 296-49198-ND
Additional Resources
Standard Package ? 1
Other Names 296-43044-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2852YMXA-1.3/NOPB-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 470 - Immediate
  • Unit Price: $4.37000
  • Tape & Reel (TR) ? : 296-43044-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.84338
  • Digi-Reel® ? : 296-43044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:27:13 1/16/2019