Add To Favorites
LM2833ZSD/NOPB Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2833ZSD/NOPBCT-ND
Copy   LM2833ZSD/NOPBCT-ND
Quantity Available 3,654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2833ZSD/NOPB

Copy   LM2833ZSD/NOPB
Description IC REG BUCK ADJ 3A 10WSON
Copy   IC REG BUCK ADJ 3A 10WSON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Documents & Media
Datasheets LM2833
Featured Product Power Management
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.5V
Current - Output 3A
Frequency - Switching 3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (3x3)
Base Part Number LM2833
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM2833XMYEVAL - Texas Instruments | LM2833XMYEVAL-ND DigiKey Electronics
  • LM2833XMYEVAL
  • Texas Instruments
  • BOARD EVAL LM2833 1.5MHZ 10MSOP
  • Unit Price $50.88000
  • LM2833XMYEVAL-ND
  • Photo Not Available
  • LM2833ZSDEVAL
  • Texas Instruments
  • BOARD EVAL LM2833 3MHZ 10LLP
  • Unit Price $50.88000
  • 296-49688-ND
  • LM2833ZMYEVAL - Texas Instruments | LM2833ZMYEVAL-ND DigiKey Electronics
  • LM2833ZMYEVAL
  • Texas Instruments
  • BOARD EVAL LM2833 3MHZ 10MSOP
  • Unit Price $50.88000
  • LM2833ZMYEVAL-ND
  • LM2833XSDEVAL - Texas Instruments | 296-49687-ND DigiKey Electronics
  • LM2833XSDEVAL
  • Texas Instruments
  • BOARD EVAL LM2833 1.5MHZ 10LLP
  • Unit Price $50.88000
  • 296-49687-ND
Additional Resources
Standard Package ? 1
Other Names *LM2833ZSD/NOPB
LM2833ZSD/NOPBCT
LM2833ZSDCT
LM2833ZSDCT-ND
LM2833ZSDNOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2833ZSD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.14840
  • Digi-Reel® ? : LM2833ZSD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,654 - Immediate
  • Unit Price: Digi-Reel®

01:35:17 1/23/2019