Add To Favorites
LM2776DBVR Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.93600 $9.36
100 0.72970 $72.97
500 0.60276 $301.38
1,000 0.47586 $475.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43957-1-ND
Copy   296-43957-1-ND
Quantity Available 14,929
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2776DBVR

Copy   LM2776DBVR
Description IC REG CHARGE PUMP INV SOT23
Copy   IC REG CHARGE PUMP INV SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6

Copy   Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6
Documents & Media
Datasheets LM2776 Datasheet
Featured Product LM2776 Switched Capacitor Inverter
Manufacturer Product Page LM2776DBVR Specifications
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM2776EVM - Texas Instruments | 296-42548-ND DigiKey Electronics
  • LM2776EVM
  • Texas Instruments
  • EVAL BOARD FOR LM2776
  • Unit Price $50.88000
  • 296-42548-ND
You May Also Be Interested In
  • LP5907MFX-3.3/NOPB - Texas Instruments | 296-38557-1-ND DigiKey Electronics
  • LP5907MFX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 250MA SOT23-5
  • Unit Price $0.55000
  • 296-38557-1-ND
  • STM32F405RGT6 - STMicroelectronics | 497-11767-ND DigiKey Electronics
  • STM32F405RGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 64LQFP
  • Unit Price $10.58000
  • 497-11767-ND
  • TPS72301DBVR - Texas Instruments | 296-27049-1-ND DigiKey Electronics
  • TPS72301DBVR
  • Texas Instruments
  • IC REG LIN NEG ADJ 200MA SOT23-5
  • Unit Price $2.81000
  • 296-27049-1-ND
  • TS12A12511DCNR - Texas Instruments | 296-27523-1-ND DigiKey Electronics
  • TS12A12511DCNR
  • Texas Instruments
  • IC SWITCH SGL SPDT ANLG SOT23-8
  • Unit Price $1.50000
  • 296-27523-1-ND
  • SML-D12M8WT86 - Rohm Semiconductor | 511-1578-1-ND DigiKey Electronics
  • SML-D12M8WT86
  • Rohm Semiconductor
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price $0.34000
  • 511-1578-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43957-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43957-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.43120
  • Digi-Reel® ? : 296-43957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,929 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42300-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.76324
  • Cut Tape (CT) ? : 296-42300-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,959 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.21000
  • Digi-Reel® ? : 296-42300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,959 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:19:20 5/27/2019