Add To Favorites
LM2738YSD/NOPB Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2738YSD/NOPBCT-ND
Copy   LM2738YSD/NOPBCT-ND
Quantity Available 1,920
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2738YSD/NOPB

Copy   LM2738YSD/NOPB
Description IC REG BUCK ADJ 1.5A 8WSON
Copy   IC REG BUCK ADJ 1.5A 8WSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Documents & Media
Datasheets LM2738
Featured Product Power Management
PCN Design/Specification Cu Wire 21/Mar/2017
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 1.5A
Frequency - Switching 550kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (3x3)
Base Part Number LM2738
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • LM2738YSDEVAL
  • Texas Instruments
  • BOARD EVALUATION LM2738 LLP
  • Unit Price $50.88000
  • 296-49683-ND
Additional Resources
Standard Package ? 1
Other Names *LM2738YSD/NOPB
LM2738YSD/NOPBCT
LM2738YSDCT
LM2738YSDCT-ND
LM2738YSDNOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2738YSD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.47840
  • Digi-Reel® ? : LM2738YSD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,920 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:30:02 1/19/2019