Add To Favorites
LM26EVAL-XPA LM26CIM5-XPA - Thermostat Sensor Evaluation Board
Product Overview
Digi-Key Part Number LM26EVAL-XPA-ND
Copy   LM26EVAL-XPA-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM26EVAL-XPA

Copy   LM26EVAL-XPA
Description BOARD EVALUATION LM26CIM5-XPA
Copy   BOARD EVALUATION LM26CIM5-XPA
Detailed Description

LM26CIM5-XPA - Thermostat Sensor Evaluation Board

Copy   LM26CIM5-XPA - Thermostat Sensor Evaluation Board
Documents & Media
Datasheets LM26EVAL-XPA
LM26 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Obsolete
Sensor Type Thermostat
Sensing Range 105°C Trip Point
Interface Analog
Sensitivity ±3°C
Voltage - Supply 2.7 V ~ 5.5 V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LM26CIM5-XPA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LM26CIM5-XPA/NOPB - Texas Instruments | LM26CIM5-XPA/NOPBCT-ND DigiKey Electronics
  • LM26CIM5-XPA/NOPB
  • Texas Instruments
  • IC THERMOSTAT PRESET SOT23-5
  • Unit Price $1.73000
  • LM26CIM5-XPA/NOPBCT-ND
  • LM26CIM5-XPA/NOPB - Texas Instruments | LM26CIM5-XPA/NOPBDKR-ND DigiKey Electronics
  • LM26CIM5-XPA/NOPB
  • Texas Instruments
  • IC THERMOSTAT PRESET SOT23-5
  • Unit Price Digi-Reel®
  • LM26CIM5-XPA/NOPBDKR-ND
  • LM26CIM5-XPA/NOPB - Texas Instruments | LM26CIM5-XPA/NOPBTR-ND DigiKey Electronics
  • LM26CIM5-XPA/NOPB
  • Texas Instruments
  • IC THERMOSTAT PRESET SOT23-5
  • Unit Price $0.62370
  • LM26CIM5-XPA/NOPBTR-ND
Additional Resources
Standard Package ? 1
Other Names LM26EVALXPA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72

Submit a request for quotation on quantities greater than those displayed.

19:28:51 9/23/2018