Add To Favorites
Product Overview
Digi-Key Part Number 296-41293-1-ND
Quantity Available 1,459
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2678SX-12/NOPB

Description IC REG BUCK 12V 5A TO263-7
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
Base Part Number LM2678
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BU33TD3WG-TR - Rohm Semiconductor | BU33TD3WGCT-ND DigiKey Electronics
  • BU33TD3WG-TR
  • Rohm Semiconductor
  • IC REG LINEAR 3.3V 200MA 5SSOP
  • Unit Price $0.44000
  • BU33TD3WGCT-ND
  • LMZ23610TZ/NOPB - Texas Instruments | LMZ23610TZ/NOPB-ND DigiKey Electronics
  • LMZ23610TZ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 10A
  • Unit Price $21.59000
  • LMZ23610TZ/NOPB-ND
  • FIN1002M5X - ON Semiconductor | FIN1002M5XCT-ND DigiKey Electronics
  • FIN1002M5X
  • ON Semiconductor
  • IC TXRX LVDS 400MBPS SOT23-5
  • Unit Price $0.58000
  • FIN1002M5XCT-ND
  • TCA9548ARGER - Texas Instruments | 296-39222-1-ND DigiKey Electronics
  • TCA9548ARGER
  • Texas Instruments
  • IC I2C SW 8CH W/RESET 24VQFN
  • Unit Price $1.55000
  • 296-39222-1-ND
  • MCP2515T-E/ST - Microchip Technology | MCP2515T-E/STCT-ND DigiKey Electronics
  • MCP2515T-E/ST
  • Microchip Technology
  • IC CAN CONTROLLER W/SPI 20TSSOP
  • Unit Price $2.35000
  • MCP2515T-E/STCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-41293-1

11:18:07 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.39300 $53.93
100 4.41870 $441.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41293-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.65200
  • Digi-Reel® ? : 296-41293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,459 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2678S-12/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,089 - Immediate
  • Unit Price: $6.28000
Send Feedback