Add To Favorites
Product Overview
Digi-Key Part Number 296-35405-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM2650MX-ADJ/NOPB

Description IC REG BUCK ADJ 3A SYNC 24SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 3A 24-SOIC (0.295", 7.50mm Width)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 16V
Current - Output 3A
Frequency - Switching 90kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number LM2650
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-35405-1

11:27:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.82000 $7.82
10 7.06000 $70.60
100 5.84490 $584.49
500 5.08964 $2,544.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2650M-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
  • Unit Price: $9.03000
  • Tape & Reel (TR) ? : 296-35405-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.98500
  • Digi-Reel® ? : 296-35405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback