LM2577T-12 Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A (Switch) TO-220-5
Product Overview
Digi-Key Part Number LM2577T-12-ND
Copy   LM2577T-12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2577T-12

Copy   LM2577T-12
Description IC REG MULT CONFIG INV 12V TO220
Copy   IC REG MULT CONFIG INV 12V TO220
Detailed Description

Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A (Switch) TO-220-5

Copy   Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A (Switch) TO-220-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Tube ?
Part Status Obsolete
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Boost, Flyback, Forward Converter
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 3A (Switch)
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-5
Supplier Device Package TO-220-5
Base Part Number LM2577
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 45

14:35:54 3/18/2019