Add To Favorites
LM2576SX-3.3/NOPB Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56700 $25.67
100 2.10290 $210.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2576SX-3.3/NOPBCT-ND
Copy   LM2576SX-3.3/NOPBCT-ND
Quantity Available 7,359
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2576SX-3.3/NOPB

Copy   LM2576SX-3.3/NOPB
Description IC REG BUCK 3.3V 3A TO263-5
Copy   IC REG BUCK 3.3V 3A TO263-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number LM2576
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1N5822-TP - Micro Commercial Co | 1N5822-TPMSCT-ND DigiKey Electronics
  • 1N5822-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 40V 3A DO201AD
  • Unit Price $0.54000
  • 1N5822-TPMSCT-ND
  • SMBJ30CA-TR - STMicroelectronics | 497-3142-1-ND DigiKey Electronics
  • SMBJ30CA-TR
  • STMicroelectronics
  • TVS DIODE 30V 64.3V SMB
  • Unit Price $0.40000
  • 497-3142-1-ND
  • MSL0201RGBW1 - Rohm Semiconductor | MSL0201RGBW1CT-ND DigiKey Electronics
  • MSL0201RGBW1
  • Rohm Semiconductor
  • LED RGB DIFFUSED PICOLED SMD R/A
  • Unit Price $1.76000
  • MSL0201RGBW1CT-ND
  • ARJE-0034 - Abracon LLC | 535-12443-1-ND DigiKey Electronics
  • ARJE-0034
  • Abracon LLC
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $5.70000
  • 535-12443-1-ND
  • AP1509-33SG-13 - Diodes Incorporated | AP1509-33SGDICT-ND DigiKey Electronics
  • AP1509-33SG-13
  • Diodes Incorporated
  • IC REG BUCK 3.3V 2A 8SOIC
  • Unit Price $1.73000
  • AP1509-33SGDICT-ND
Additional Resources
Standard Package ? 1
Other Names LM2576SX-3.3/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2576SX-3.3/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.73802
  • Digi-Reel® ? : LM2576SX-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,359 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM2576S-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,107 - Immediate
    6,705 - Factory Stock ?
  • Unit Price: $3.33000

20:49:23 3/19/2019