Add To Favorites
LM2575MX-5.0/NOPB Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)
Product Overview
Digi-Key Part Number LM2575MX-5.0/NOPBCT-ND
Copy   LM2575MX-5.0/NOPBCT-ND
Quantity Available 4,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2575MX-5.0/NOPB

Copy   LM2575MX-5.0/NOPB
Description IC REG BUCK 5V 1A 24-SOIC
Copy   IC REG BUCK 5V 1A 24-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number LM2575
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TL2575-05IKTTR - Texas Instruments | 296-21824-1-ND DigiKey Electronics
  • TL2575-05IKTTR
  • Texas Instruments
  • IC REG BUCK 5V 1A 5-DDPAK
  • Unit Price $2.35000
  • 296-21824-1-ND
  • IFX91041EJV50XUMA1 - Infineon Technologies | IFX91041EJV50XUMA1CT-ND DigiKey Electronics
  • IFX91041EJV50XUMA1
  • Infineon Technologies
  • IC REG BUCK 5V 1.8A DS08-27
  • Unit Price $1.80000
  • IFX91041EJV50XUMA1CT-ND
  • LM2574MX-5.0/NOPB - Texas Instruments | LM2574MX-5.0/NOPBCT-ND DigiKey Electronics
  • LM2574MX-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 0.5A 14SOIC
  • Unit Price $2.78000
  • LM2574MX-5.0/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LM2575MX-5.0/NOPBCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60600 $26.06
100 2.13500 $213.50
500 1.81752 $908.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2575MX-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.48820
  • Tube ? : LM2575M-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
  • Unit Price: $3.35000

10:35:27 9/24/2018