USD
Favorite

LM2575HVSX-5.0/NOPB Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
3,965 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
10 4.41300 $44.13
25 4.17160 $104.29
100 3.42990 $342.99
250 3.07764 $769.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM2575HVSX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.88000
  • Cut Tape (CT)  : LM2575HVSX-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.91000
  • Tube  : LM2575HVS-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
    9,990 - Factory Stock 
  • Unit Price: $5.72000

LM2575HVSX-5.0/NOPB

Datasheet
Digi-Key Part Number LM2575HVSX-5.0/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2575HVSX-5.0/NOPB
Copy  
Description IC REG BUCK 5V 1A TO263-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number LM2575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MP4559DN-LF-Z

IC REG BUCK ADJ 1.5A 8SOIC

Monolithic Power Systems Inc.

$2.10000 Details
Additional Resources
Standard Package 1
Other Names LM2575HVSX-5.0/NOPBDKR