Add To Favorites
LM25101CMYE/NOPB Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39603-1-ND
Copy   296-39603-1-ND
Quantity Available 1,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM25101CMYE/NOPB

Copy   LM25101CMYE/NOPB
Description IC GATE DVR HI/LO SIDE 8MSOP
Copy   IC GATE DVR HI/LO SIDE 8MSOP
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-PowerPad

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Documents & Media
Datasheets LM25101(A,B,C)
Featured Product Power Management
PCN Design/Specification Copper Wire Base Metal 29/Sep/2014
Copper Wire Revision A 19/Jan/2015
Copper Wire Update 14/May/2015
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page LM25101CMYE/NOPB Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 14 V
Logic Voltage - VIL, VIH 2.3V, -
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 990ns, 715ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number LM25101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM25101CMAX/NOPB - Texas Instruments | 296-51241-1-ND DigiKey Electronics
  • LM25101CMAX/NOPB
  • Texas Instruments
  • IC GATE DVR HI/LO SIDE 1A 8SOIC
  • Unit Price $3.00000
  • 296-51241-1-ND
  • LM25101CMYX/NOPB - Texas Instruments | 296-51242-1-ND DigiKey Electronics
  • LM25101CMYX/NOPB
  • Texas Instruments
  • IC GATE DVR HI/LO SIDE 8MSOP
  • Unit Price $3.00000
  • 296-51242-1-ND
  • LM25101CSDX/NOPB - Texas Instruments | 296-51244-1-ND DigiKey Electronics
  • LM25101CSDX/NOPB
  • Texas Instruments
  • IC GATE DVR HI/LO SIDE 10WSON
  • Unit Price $3.00000
  • 296-51244-1-ND
  • LM25101CMY/NOPB - Texas Instruments | 296-44951-1-ND DigiKey Electronics
  • LM25101CMY/NOPB
  • Texas Instruments
  • IC GATE DVR HI/LO SIDE 8MSOP
  • Unit Price $3.00000
  • 296-44951-1-ND
  • LM25101ASD/NOPB - Texas Instruments | 296-44971-1-ND DigiKey Electronics
  • LM25101ASD/NOPB
  • Texas Instruments
  • IC GATE DVR HI/LO SIDE 10WSON
  • Unit Price $3.00000
  • 296-44971-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39603-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-51242-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Cut Tape (CT) ? : 296-51242-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,430 - Immediate
  • Unit Price: $3.00000
  • Digi-Reel® ? : 296-51242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,430 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39603-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.03500
  • Tape & Reel (TR) ? : 296-44951-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.54000
  • Cut Tape (CT) ? : 296-44951-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: $3.00000
  • Digi-Reel® ? : 296-44951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: Digi-Reel®

13:19:06 1/16/2019