Add To Favorites
Product Overview
Digi-Key Part Number 296-43294-1-ND
Quantity Available 275
Can ship immediately
Manufacturer

Manufacturer Part Number

LM25088MHX-2/NOPB

Description IC REG CTRLR BUCK 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 42 V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number LM25088
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43294-1

09:23:04 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM25088MH-2/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: $3.50000
  • Tape & Reel (TR) ? : 296-43294-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-43294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback