Add To Favorites
LM25085MYE/NOPB Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-MSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93200 $19.32
100 1.55330 $155.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM25085MYE/NOPBCT-ND
Copy   LM25085MYE/NOPBCT-ND
Quantity Available 15,041
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM25085MYE/NOPB

Copy   LM25085MYE/NOPB
Description IC REG CTRLR BUCK 8MSOP
Copy   IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-MSOP-EP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 8-MSOP-EP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 42 V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LM25085
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BH600 - MPD (Memory Protection Devices) | BH600-ND DigiKey Electronics
  • BH600
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 16MM PC PIN
  • Unit Price $1.54000
  • BH600-ND
  • REF3040AIDBZT - Texas Instruments | REF3040AIDBZTCT-ND DigiKey Electronics
  • REF3040AIDBZT
  • Texas Instruments
  • IC VREF SERIES 4.096V SOT23-3
  • Unit Price $1.48000
  • REF3040AIDBZTCT-ND
  • LM5088MHX-2/NOPB - Texas Instruments | 296-35302-1-ND DigiKey Electronics
  • LM5088MHX-2/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 16HTSSOP
  • Unit Price $3.53000
  • 296-35302-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM25085MYE/NOPB
LM25085MYE/NOPBCT
LM25085MYECT
LM25085MYECT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25085MY/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 116,000 - Immediate
  • Unit Price: $0.89320
  • Cut Tape (CT) ? : LM25085MY/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 116,386 - Immediate
  • Unit Price: $1.87000
  • Digi-Reel® ? : LM25085MY/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 116,386 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25085MYE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $1.41600
  • Digi-Reel® ? : LM25085MYE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,041 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25085MYX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.83160

13:16:06 1/16/2019