Add To Favorites
LM25069PMME-1/NOPB Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.65500 $26.55
100 2.17520 $217.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM25069PMME-1/NOPBCT-ND
Copy   LM25069PMME-1/NOPBCT-ND
Quantity Available 802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM25069PMME-1/NOPB

Copy   LM25069PMME-1/NOPB
Description IC CTLR POS HOTSWAP LATCH 10MSOP
Copy   IC CTLR POS HOTSWAP LATCH 10MSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 10-VSSOP

Copy   Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 2.9 V ~ 17 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins OVLO, PGD, TIMER, (UVLO, EN)
Base Part Number LM25069
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPL0202-10MRTER - Texas Instruments | 296-28196-1-ND DigiKey Electronics
  • TPL0202-10MRTER
  • Texas Instruments
  • IC DGTL POT 256POS 10K DL 16WQFN
  • Unit Price $1.90000
  • 296-28196-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM25069PMME-1/NOPB
LM25069PMME-1/NOPBCT
LM25069PMME-1CT
LM25069PMME-1CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25069PMM-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.36590
  • Cut Tape (CT) ? : LM25069PMM-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,486 - Immediate
  • Unit Price: $2.86000
  • Tape & Reel (TR) ? : LM25069PMMX-1/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.27170

21:18:30 1/18/2019