Add To Favorites
LM25061PMME-1/NOPB Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM25061PMME-1/NOPBCT-ND
Copy   LM25061PMME-1/NOPBCT-ND
Quantity Available 1,140
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM25061PMME-1/NOPB

Copy   LM25061PMME-1/NOPB
Description IC CTLR POS HOTSWAP LATCH 10MSOP
Copy   IC CTLR POS HOTSWAP LATCH 10MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 10-VSSOP

Copy   Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout, UVLO
Voltage - Supply 2.9 V ~ 17 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins FB, PGD, TIMER, (UVLO, EN)
Base Part Number LM25061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM25061PMME-1/NOPB
LM25061PMME-1/NOPBCT
LM25061PMME-1CT
LM25061PMME-1CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25061PMME-1/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.24592
  • Digi-Reel® ? : LM25061PMME-1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,140 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25061PMMX-1/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: $1.40448
  • Tape & Reel (TR) ? : LM25061PMM-1/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.47840

13:08:11 1/22/2019