Add To Favorites
LM25018MR-EVM LM25018 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number 296-45720-ND
Copy   296-45720-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM25018MR-EVM

Copy   LM25018MR-EVM
Description EVAL MODULE FOR LM25018
Copy   EVAL MODULE FOR LM25018
Detailed Description

LM25018 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy   LM25018 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Documents & Media
Datasheets LM25018 Eval Board
LM25018
Design Resources Development Tool Selector
Online Catalog LM25018 Evaluation Module
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 10V
Current - Output 300mA
Voltage - Input 12.5 V ~ 48 V
Regulator Topology Buck
Frequency - Switching 440kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part LM25018
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LM25018MR/NOPB - Texas Instruments | 296-35776-5-ND DigiKey Electronics
  • LM25018MR/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 325MA 8SOPWRPAD
  • Unit Price $3.13000
  • 296-35776-5-ND
  • LM25018MRE/NOPB - Texas Instruments | 296-38095-1-ND DigiKey Electronics
  • LM25018MRE/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 325MA 8SOPWRPAD
  • Unit Price $3.10000
  • 296-38095-1-ND
  • LM25018SD/NOPB - Texas Instruments | 296-49673-1-ND DigiKey Electronics
  • LM25018SD/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 325MA SYNC 8WSON
  • Unit Price $2.69000
  • 296-49673-1-ND
  • LM25018MRE/NOPB - Texas Instruments | 296-38095-6-ND DigiKey Electronics
  • LM25018MRE/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 325MA 8SOPWRPAD
  • Unit Price Digi-Reel®
  • 296-38095-6-ND
Additional Resources
Standard Package ? 1
Other Names 296-45720
LM25018MR-EVM-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

11:19:28 9/24/2018