USD
Favorite

LM19CIZ/LFT4 Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C TO-92
Price & Procurement
2,461 In Stock
Can ship immediately Factory Stock : 4,845
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.82900 $8.29
25 0.71440 $17.86
100 0.56140 $56.14
250 0.51040 $127.60
500 0.47212 $236.06
1,000 0.42108 $421.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 296-48469-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: $0.40600

LM19CIZ/LFT4

Datasheet
Digi-Key Part Number 296-48469-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM19CIZ/LFT4
Copy  
Description SENSOR ANALOG -55C-130C TO92
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C TO-92

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4V ~ 5.5V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±2.5°C (±3.8°C)
Test Condition 25°C ~ 30°C (-55°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM19CIZ/NOPB

SENSOR ANALOG -55C-130C TO92-3

Texas Instruments

$1.04000 Details
Additional Resources
Standard Package 1
Other Names 296-48469-1