Add To Favorites
LM13700MX/NOPB Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07000 $10.70
100 0.83390 $83.39
500 0.68886 $344.43
1,000 0.54384 $543.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM13700MX/NOPBDKR-ND
Copy   LM13700MX/NOPBDKR-ND
Quantity Available 23,104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM13700MX/NOPB

Copy   LM13700MX/NOPB
Description IC OPAMP TRANSCOND 2MHZ 16SOIC
Copy   IC OPAMP TRANSCOND 2MHZ 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC

Copy   Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Documents & Media
Datasheets LM13700
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Assembly/Origin Mult Devices 21/Aug/2017
Online Catalog Transconductance
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Transconductance
Number of Circuits 2
Output Type Push-Pull
Slew Rate 50 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1µA
Voltage - Input Offset 300µV
Current - Supply 2.6mA
Current - Output / Channel 650µA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number LM13700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL074CDR - Texas Instruments | 296-1283-1-ND DigiKey Electronics
  • TL074CDR
  • Texas Instruments
  • IC OPAMP JFET 3MHZ 14SOIC
  • Unit Price $0.60000
  • 296-1283-1-ND
  • TL072CDR - Texas Instruments | 296-1282-1-ND DigiKey Electronics
  • TL072CDR
  • Texas Instruments
  • IC OPAMP JFET 3MHZ 8SOIC
  • Unit Price $0.62000
  • 296-1282-1-ND
  • TL074CDT - STMicroelectronics | 497-2204-1-ND DigiKey Electronics
  • TL074CDT
  • STMicroelectronics
  • IC OPAMP JFET 3MHZ 14SO
  • Unit Price $0.44000
  • 497-2204-1-ND
  • 67WR10KLF - TT Electronics/BI | 987-1088-ND DigiKey Electronics
  • 67WR10KLF
  • TT Electronics/BI
  • TRIMMER 10K OHM 0.5W PC PIN TOP
  • Unit Price $1.56000
  • 987-1088-ND
  • PMP4201Y,115 - Nexperia USA Inc. | 1727-5349-1-ND DigiKey Electronics
  • PMP4201Y,115
  • Nexperia USA Inc.
  • TRANS 2NPN 45V 0.1A 6TSSOP
  • Unit Price $0.49000
  • 1727-5349-1-ND
Additional Resources
Standard Package ? 1
Other Names LM13700MX/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM13700MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.49280
  • Cut Tape (CT) ? : LM13700MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,104 - Immediate
  • Unit Price: $1.20000
  • Tube ? : LM13700M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,472 - Immediate
  • Unit Price: $1.39000

14:30:15 1/16/2019