Add To Favorites
Product Overview
Digi-Key Part Number 296-40150-1-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

LM10506TME/NOPB

Description IC BUCK PMU TRPL 34DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State Drives (SSD) PMIC 34-DSBGA

Documents & Media
Datasheets LM10506
Manufacturer Product Page LM10506TME/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Solid State Drives (SSD)
Current - Supply 100µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-WFBGA, DSBGA
Supplier Device Package 34-DSBGA
Base Part Number LM10506
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40150-1

03:18:12 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 3.82400 $38.24
100 3.13330 $313.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40150-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.88600
  • Digi-Reel® ? : 296-40150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM10506TMX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83673
Send Feedback