Add To Favorites
IVC102U/2K5 Transimpedance Amplifier 1 Circuit 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.82000 $9.82
10 8.86700 $88.67
100 7.34090 $734.09
500 6.39238 $3,196.19
1,000 5.56756 $5,567.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41281-1-ND
Copy   296-41281-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IVC102U/2K5

Copy   IVC102U/2K5
Description IC OPAMP TRANSIMP 2MHZ 14SOIC
Copy   IC OPAMP TRANSIMP 2MHZ 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transimpedance Amplifier 1 Circuit 14-SOIC

Copy   Transimpedance Amplifier 1 Circuit  14-SOIC
Documents & Media
Datasheets IVC102
Design Resources Development Tool Selector
Manufacturer Product Page IVC102U/2K5 Specifications
Online Catalog Transconductance-Transimpedance
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Transimpedance
Number of Circuits 1
Output Type -
Slew Rate 3 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 500µV
Current - Supply 4.1mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.75 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number IVC102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PA0003 - Chip Quik Inc. | PA0003-ND DigiKey Electronics
  • PA0003
  • Chip Quik Inc.
  • SOIC-14 TO DIP-14 SMT ADAPTER
  • Unit Price $3.49000
  • PA0003-ND
  • ACF2101BU - Texas Instruments | ACF2101BU-ND DigiKey Electronics
  • ACF2101BU
  • Texas Instruments
  • IC OPAMP SW INTEG 2MHZ 24SOIC
  • Unit Price $37.70000
  • ACF2101BU-ND
  • LC4128ZC-75TN100C - Lattice Semiconductor Corporation | 220-1690-ND DigiKey Electronics
  • LC4128ZC-75TN100C
  • Lattice Semiconductor Corporation
  • IC CPLD 128MC 7.5NS 100TQFP
  • Unit Price $7.17000
  • 220-1690-ND
  • LP2980AIM5-3.3/NOPB - Texas Instruments | LP2980AIM5-3.3/NOPBCT-ND DigiKey Electronics
  • LP2980AIM5-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 50MA SOT23-5
  • Unit Price $0.75000
  • LP2980AIM5-3.3/NOPBCT-ND
  • ADUM1100ARZ - Analog Devices Inc. | ADUM1100ARZ-ND DigiKey Electronics
  • ADUM1100ARZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $3.87000
  • ADUM1100ARZ-ND
Additional Resources
Standard Package ? 1
Other Names 296-41281-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : IVC102U-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,606 - Immediate
  • Unit Price: $11.44000
  • Tape & Reel (TR) ? : 296-41281-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.20520
  • Digi-Reel® ? : 296-41281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

01:56:35 10/21/2018