Add To Favorites
ISO7421AQDRQ1 General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30700 $33.07
100 2.70950 $270.95
500 2.30652 $1,153.26
1,000 1.94526 $1,945.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36599-1-ND
Copy   296-36599-1-ND
Quantity Available 1,598
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISO7421AQDRQ1

Copy   ISO7421AQDRQ1
Description DGTL ISO 2.5KV GEN PURP 8SOIC
Copy   DGTL ISO 2.5KV GEN PURP 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets ISO7420,21A-Q1
Product Training Modules Circuit Isolation Techniques
Manufacturer Product Page ISO7421AQDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO7420E, 20FE, 20FCC, 21A, 21E, 21FE, 21FCC Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 50Mbps
Propagation Delay tpLH / tpHL (Max) 14ns, 14ns
Pulse Width Distortion (Max) 3.7ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36599-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36599-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.79417
  • Digi-Reel® ? : 296-36599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,598 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:38:07 1/21/2019