Add To Favorites
ISO5851QDWRQ1 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.72000 $11.72
10 10.58300 $105.83
100 8.76180 $876.18
500 7.62968 $3,814.84
1,000 6.64520 $6,645.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44893-1-ND
Copy   296-44893-1-ND
Quantity Available 1,737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISO5851QDWRQ1

Copy   ISO5851QDWRQ1
Description DGTL ISO 5.7KV GATE DRVR 16SOIC
Copy   DGTL ISO 5.7KV GATE DRVR 16SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC

Copy   2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Documents & Media
Datasheets ISO5851Q-Q1 Datasheet
Mfg Application Notes Shelf-Life Evaluation of LF Component Finishes
Manufacturer Product Page ISO5851QDWRQ1 Specifications
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 5700Vrms
Common Mode Transient Immunity (Min) 100kV/µs
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 20ns, 20ns
Current - Output High, Low 1.5A, 3.4A
Current - Peak Output 2.7A, 5.5A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Approvals CQC, CSA, TUV, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ISO5851EVM - Texas Instruments | 296-42294-ND DigiKey Electronics
  • ISO5851EVM
  • Texas Instruments
  • EVAL BOARD FOR ISO5851
  • Unit Price $50.88000
  • 296-42294-ND
You May Also Be Interested In
  • ISO5851DWR - Texas Instruments | 296-42340-1-ND DigiKey Electronics
  • ISO5851DWR
  • Texas Instruments
  • DGTL ISO 5.7KV GATE DRVR 16SOIC
  • Unit Price $5.52000
  • 296-42340-1-ND
  • ISO5852SQDWRQ1 - Texas Instruments | 296-44894-1-ND DigiKey Electronics
  • ISO5852SQDWRQ1
  • Texas Instruments
  • DGTL ISO 5.7KV GATE DRVR 16SOIC
  • Unit Price $6.49000
  • 296-44894-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44893-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44893-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.09624
  • Digi-Reel® ? : 296-44893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,737 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISO5851QDWQ1-ND
  • Minimum Quantity: 120  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.86300

22:07:23 1/19/2019