Add To Favorites
ISO122U/1K Isolation Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.32000 $30.32
10 27.96500 $279.65
100 23.88010 $2,388.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41270-1-ND
Copy   296-41270-1-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISO122U/1K

Copy   ISO122U/1K
Description IC OPAMP ISOLATION 50KHZ 8SOIC
Copy   IC OPAMP ISOLATION 50KHZ 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolation Amplifier 1 Circuit 8-SOIC

Copy   Isolation Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets ISO122
Design Resources Development Tool Selector
Manufacturer Product Page ISO122U/1K Specifications
Online Catalog Isolation
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type -
Slew Rate 2 V/µs
-3db Bandwidth 50kHz
Voltage - Input Offset 20mV
Current - Supply 5mA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width), 8 Leads
Supplier Device Package 8-SOIC
Base Part Number ISO122
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PGA204BP - Texas Instruments | PGA204BP-ND DigiKey Electronics
  • PGA204BP
  • Texas Instruments
  • IC OPAMP INSTR 1MHZ 16DIP
  • Unit Price $20.99000
  • PGA204BP-ND
Additional Resources
Standard Package ? 1
Other Names 296-41270-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISO122U-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,198 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $32.84000
  • Tape & Reel (TR) ? : 296-41270-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $19.82890
  • Digi-Reel® ? : 296-41270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:54:45 1/23/2019