Add To Favorites
INA301A2QDGKTQ1 Current Monitor Regulator High/Low-Side 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 3.01300 $30.13
100 2.46840 $246.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44583-1-ND
Copy   296-44583-1-ND
Quantity Available 959
Can ship immediately

Factory Stock ?: 9,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA301A2QDGKTQ1

Copy   INA301A2QDGKTQ1
Description CURRENT SHUNT MONITOR
Copy   CURRENT SHUNT MONITOR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 8-VSSOP

Copy   Current Monitor Regulator High/Low-Side  8-VSSOP
Documents & Media
Datasheets Current Sense Amplifiers Guide
INA301-Q1 Datasheet
Mfg Application Notes Shelf-Life Evaluation of LF Component Finishes
Manufacturer Product Page INA301A2QDGKTQ1 Specifications
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 0 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-44583-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44583-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: $2.27364
  • Digi-Reel® ? : 296-44583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA301A2QDGKRQ1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.44970

14:17:22 1/20/2019