Add To Favorites
INA301A1QDGKTQ1 Current Monitor Regulator High/Low-Side 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 3.01300 $30.13
100 2.46840 $246.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44650-1-ND
Copy   296-44650-1-ND
Quantity Available 277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA301A1QDGKTQ1

Copy   INA301A1QDGKTQ1
Description CURRENT SHUNT MONITOR
Copy   CURRENT SHUNT MONITOR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 8-VSSOP

Copy   Current Monitor Regulator High/Low-Side  8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 0 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-44650-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47328-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.44970
  • Cut Tape (CT) ? : 296-47328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,132 - Immediate
  • Unit Price: $2.98000
  • Digi-Reel® ? : 296-47328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,132 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44650-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.27364
  • Digi-Reel® ? : 296-44650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: Digi-Reel®

02:09:02 1/17/2019