Add To Favorites
INA270AQDRQ1 Current Monitor Regulator High-Side 8-SOIC
Product Overview
Digi-Key Part Number 296-23016-1-ND
Copy   296-23016-1-ND
Quantity Available 1,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA270AQDRQ1

Copy   INA270AQDRQ1
Description IC CURRENT MONITOR 1% 8SOIC
Copy   IC CURRENT MONITOR 1% 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Monitor Regulator High-Side 8-SOIC

Copy   Current Monitor Regulator High-Side  8-SOIC
Documents & Media
Datasheets INA270-Q1, 271-Q1
PCN Design/Specification Datasheet Update 18/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input -16 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number INA270
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • INA168NA/3K - Texas Instruments | 296-36536-1-ND DigiKey Electronics
  • INA168NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $2.01000
  • 296-36536-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23016-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.63400 $26.34
100 2.11710 $211.71
500 1.73942 $869.71
1,000 1.44123 $1,441.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23016-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.30275
  • Digi-Reel® ? : 296-23016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,962 - Immediate
  • Unit Price: Digi-Reel®

11:25:48 9/21/2018