Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41264-1-ND
Copy   296-41264-1-ND
Quantity Available 6,403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA2332AIPWR

Copy   INA2332AIPWR
Description IC OPAMP INSTR 2MHZ RRO 14TSSOP
Copy   IC OPAMP INSTR 2MHZ RRO 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP

Copy   Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Documents & Media
Datasheets INA332, INA2332
Design Resources Development Tool Selector
Online Catalog Instrumentation
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5 V/µs
-3db Bandwidth 2MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 2mV
Current - Supply 415µA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number INA2332
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • INA332AIDGKR - Texas Instruments | 296-41265-1-ND DigiKey Electronics
  • INA332AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 2MHZ RRO 8VSSOP
  • Unit Price $1.61000
  • 296-41265-1-ND
  • INA2331AIPWR - Texas Instruments | 296-44980-1-ND DigiKey Electronics
  • INA2331AIPWR
  • Texas Instruments
  • IC OPAMP INSTR 2MHZ RRO 14TSSOP
  • Unit Price $2.88000
  • 296-44980-1-ND
  • INA2331AIPWT - Texas Instruments | 296-17647-1-ND DigiKey Electronics
  • INA2331AIPWT
  • Texas Instruments
  • IC OPAMP INSTR 2MHZ RRO 14TSSOP
  • Unit Price $3.33000
  • 296-17647-1-ND
  • SHT30-DIS-B - Sensirion AG | 1649-1009-1-ND DigiKey Electronics
  • SHT30-DIS-B
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 3% SMD
  • Unit Price $3.93000
  • 1649-1009-1-ND
  • INA2126EA/250 - Texas Instruments | INA2126EACT-ND DigiKey Electronics
  • INA2126EA/250
  • Texas Instruments
  • IC OPAMP INSTR 200KHZ 16SSOP
  • Unit Price $5.63000
  • INA2126EACT-ND
Additional Resources
Standard Package ? 1
Other Names 296-12432-1
296-12432-1-ND
296-41264-1
INA2332AIPWRCT
INA2332AIPWRCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41264-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-41264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,403 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32100-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.93000
  • Cut Tape (CT) ? : 296-32100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
  • Unit Price: $2.93000
  • Digi-Reel® ? : 296-32100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA2332AIPWTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68876

00:30:00 1/16/2019