Add To Favorites
INA223AIDSKT Current/Voltage Monitor Regulator High/Low-Side 10-SON (2.5x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85300 $28.53
100 2.33790 $233.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30550-1-ND
Copy   296-30550-1-ND
Quantity Available 61
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA223AIDSKT

Copy   INA223AIDSKT
Description IC CURRENT SHUNT MONITOR 10SON
Copy   IC CURRENT SHUNT MONITOR 10SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current/Voltage Monitor Regulator High/Low-Side 10-SON (2.5x2.5)

Copy   Current/Voltage Monitor Regulator High/Low-Side  10-SON (2.5x2.5)
Documents & Media
Datasheets INA223
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page INA223AIDSKT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current/Voltage Monitor
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 0 V ~ 26 V
Current - Output -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
Base Part Number INA223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA219AIDCNR - Texas Instruments | 296-23770-1-ND DigiKey Electronics
  • INA219AIDCNR
  • Texas Instruments
  • IC CURRENT MONITOR 1% SOT23-8
  • Unit Price $2.14000
  • 296-23770-1-ND
  • EN5329QI - Intel | 544-2850-1-ND DigiKey Electronics
  • EN5329QI
  • Intel
  • DC DC CONVERTER 0.6-4.9V 10W
  • Unit Price $5.46000
  • 544-2850-1-ND
  • EP5358HUI - Intel | 544-2870-1-ND DigiKey Electronics
  • EP5358HUI
  • Intel
  • DC DC CONVERTER 1.8-3.3V 2W
  • Unit Price $2.50000
  • 544-2870-1-ND
  • INA3221AIRGVR - Texas Instruments | 296-38961-1-ND DigiKey Electronics
  • INA3221AIRGVR
  • Texas Instruments
  • IC CURRENT SHUNT MONITOR 16VQFN
  • Unit Price $3.60000
  • 296-38961-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30550-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30550-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $2.15340
  • Digi-Reel® ? : 296-30550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA223AIDSKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34596

18:29:13 1/18/2019