Add To Favorites
INA220BQDGSRQ1 Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51700 $25.17
100 2.02280 $202.28
500 1.66190 $830.95
1,000 1.37701 $1,377.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36593-1-ND
Copy   296-36593-1-ND
Quantity Available 655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA220BQDGSRQ1

Copy   INA220BQDGSRQ1
Description IC MONITOR PWR/CUR BIDIR 10VSSOP
Copy   IC MONITOR PWR/CUR BIDIR 10VSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 10mA 10-VSSOP

Copy   Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Documents & Media
Datasheets INA220B-Q1
PCN Design/Specification INA220-Q1 Datasheet Update 11/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.5%
Voltage - Input 0 V ~ 26 V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number INA220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISO15MDW - Texas Instruments | 296-27545-5-ND DigiKey Electronics
  • ISO15MDW
  • Texas Instruments
  • DG ISO 2.5KV RS422/RS485 16SOIC
  • Unit Price $9.05000
  • 296-27545-5-ND
  • XMC4200F64K256BAXQSA1 - Infineon Technologies | XMC4200F64K256BAXQSA1-ND DigiKey Electronics
  • XMC4200F64K256BAXQSA1
  • Infineon Technologies
  • IC MCU 32BIT 256KB FLASH 64LQFP
  • Unit Price $6.31000
  • XMC4200F64K256BAXQSA1-ND
  • S36SE3R305NRFB - Delta Electronics | 941-1005-ND DigiKey Electronics
  • S36SE3R305NRFB
  • Delta Electronics
  • DC DC CONVERTER 3.3V 17W
  • Unit Price $26.81000
  • 941-1005-ND
  • DC1789A - Linear Technology/Analog Devices | DC1789A-ND DigiKey Electronics
  • DC1789A
  • Linear Technology/Analog Devices
  • DEMO BOARD ISO USB TX W/PWR
  • Unit Price $76.50000
  • DC1789A-ND
  • CY15B064Q-SXET - Cypress Semiconductor Corp | 428-4072-1-ND DigiKey Electronics
  • CY15B064Q-SXET
  • Cypress Semiconductor Corp
  • IC FRAM 64K SPI 16MHZ 8SOIC
  • Unit Price $5.40000
  • 428-4072-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36593-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36593-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.24470
  • Digi-Reel® ? : 296-36593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: Digi-Reel®

16:37:47 12/18/2018