Add To Favorites
INA2180A4IDGKT Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76900 $7.69
100 0.59940 $59.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47944-1-ND
Copy   296-47944-1-ND
Quantity Available 1,317
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA2180A4IDGKT

Copy   INA2180A4IDGKT
Description IC CURR SENSE 2 CIRCUIT 8VSSOP
Copy   IC CURR SENSE 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy   Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 105kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 355µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • INA180A4IDBVT - Texas Instruments | 296-46630-1-ND DigiKey Electronics
  • INA180A4IDBVT
  • Texas Instruments
  • IC CURR SENSE 1 CIRCUIT SOT23-5
  • Unit Price $0.59000
  • 296-46630-1-ND
  • OVLFR3C7 - TT Electronics/Optek Technology | 365-1182-ND DigiKey Electronics
  • OVLFR3C7
  • TT Electronics/Optek Technology
  • LED RED CLEAR 5MM T/H
  • Unit Price $0.20000
  • 365-1182-ND
  • APT1608ZGC - Kingbright | 754-1126-1-ND DigiKey Electronics
  • APT1608ZGC
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.68000
  • 754-1126-1-ND
  • TSC101AILT - STMicroelectronics | 497-6945-1-ND DigiKey Electronics
  • TSC101AILT
  • STMicroelectronics
  • IC CURR SENSE 1 CIRCUIT SOT23-5
  • Unit Price $1.55000
  • 497-6945-1-ND
  • 66200421022 - Wurth Electronics Inc. | 732-4711-5-ND DigiKey Electronics
  • 66200421022
  • Wurth Electronics Inc.
  • CONN HEADER R/A 4POS 3MM
  • Unit Price $0.62000
  • 732-4711-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-47944-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47944-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.54396
  • Digi-Reel® ? : 296-47944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,317 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-51160-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.31900
  • Cut Tape (CT) ? : 296-51160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.85000
  • Digi-Reel® ? : 296-51160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:59:39 8/17/2019