USD
Favorite

INA214BIDCKT Current Sense Amplifier 1 Circuit SC-70-6
Price & Procurement
8,369 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33600 $13.36
25 1.26840 $31.71
100 0.97400 $97.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40131-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,709 - Immediate
  • Unit Price: $0.52402
  • Cut Tape (CT)  : 296-40131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,709 - Immediate
  • Unit Price: $1.30000
  • Digi-Reel®  : 296-40131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,709 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38957-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.86072
  • Digi-Reel®  : 296-38957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,369 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA214BIDCKT

Datasheet
Digi-Key Part Number 296-38957-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA214BIDCKT
Copy  
Description IC CURR SENSE 1 CIRCUIT SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SC-70-6

Copy  
Documents & Media
Datasheets INA210 - INA215 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification INA21Y 02/Mar/2017
PCN Assembly/Origin INA21x 30/Jun/2016
Manufacturer Product Page INA214BIDCKT Specifications
EDA / CAD Models INA214BIDCKT by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
Gain Bandwidth Product 14kHz
Current - Input Bias 28µA
Voltage - Input Offset 1µV
Current - Supply 65µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 26V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

INA210-215EVM

EVAL MODULE FOR INA210-215

Texas Instruments

$30.00000 Details
You May Also Be Interested In

NX20P5090UKAZ

IC PWR SWITCH N-CHAN 1:1 15WLCSP

NXP USA Inc.

$1.48000 Details

TSV521AICT

IC CMOS 1 CIRCUIT SC70-5

STMicroelectronics

$0.74000 Details

PESD1USB3SZ

TVS DIODE 5.5V 5WLCSP

Nexperia USA Inc.

$0.42000 Details

LTC4419IDD#PBF

IC SOURCE SELECTOR SWITCH 10DFN

Linear Technology/Analog Devices

$7.87000 Details

NCS20061SQ3T2G

IC OPAMP GP 1 CIRCUIT SC88A

ON Semiconductor

$0.57000 Details

MAX17261METD+T

MULTI-CELL FUEL GAUGE W/MODELGAU

Maxim Integrated

$2.84000 Details
Additional Resources
Standard Package 1
Other Names 296-38957-1