Add To Favorites
INA214BIDCKR Current Sense Amplifier 1 Circuit SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54
1,000 0.67980 $679.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40131-1-ND
Copy   296-40131-1-ND
Quantity Available 24,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA214BIDCKR

Copy   INA214BIDCKR
Description IC OPAMP CURR SENSE 14KHZ SC70-6
Copy   IC OPAMP CURR SENSE 14KHZ SC70-6
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SC-70-6

Copy   Current Sense Amplifier 1 Circuit  SC-70-6
Documents & Media
Datasheets INA210 - INA215 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification INA21Y 02/Mar/2017
PCN Assembly/Origin INA21x 30/Jun/2016
Manufacturer Product Page INA214BIDCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 14kHz
Current - Input Bias 28µA
Voltage - Input Offset 1µV
Current - Supply 65µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • INA210-215EVM - Texas Instruments | 296-43445-ND DigiKey Electronics
  • INA210-215EVM
  • Texas Instruments
  • EVAL MODULE FOR INA210-215
  • Unit Price $25.96000
  • 296-43445-ND
You May Also Be Interested In
  • INA213BIDCKR - Texas Instruments | 296-40129-1-ND DigiKey Electronics
  • INA213BIDCKR
  • Texas Instruments
  • IC OPAMP CURR SENSE 14KHZ SC70-6
  • Unit Price $1.50000
  • 296-40129-1-ND
  • INA210BIDCKR - Texas Instruments | 296-40124-1-ND DigiKey Electronics
  • INA210BIDCKR
  • Texas Instruments
  • IC OPAMP CURR SENSE 14KHZ SC70-6
  • Unit Price $1.50000
  • 296-40124-1-ND
  • INA215BIDCKR - Texas Instruments | 296-48134-1-ND DigiKey Electronics
  • INA215BIDCKR
  • Texas Instruments
  • INA215BIDCKR
  • Unit Price $1.50000
  • 296-48134-1-ND
  • TPD2E007DCKR - Texas Instruments | 296-25281-1-ND DigiKey Electronics
  • TPD2E007DCKR
  • Texas Instruments
  • TVS DIODE 13V SC70-3
  • Unit Price $0.71000
  • 296-25281-1-ND
  • LMZ12001TZ-ADJ/NOPB - Texas Instruments | LMZ12001TZ-ADJ/NOPBCT-ND DigiKey Electronics
  • LMZ12001TZ-ADJ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 1A
  • Unit Price $7.76000
  • LMZ12001TZ-ADJ/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40131-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40131-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.61600
  • Digi-Reel® ? : 296-40131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,022 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38957-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $1.01200
  • Cut Tape (CT) ? : 296-38957-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: $1.54000
  • Digi-Reel® ? : 296-38957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®

03:20:51 1/17/2019