Add To Favorites
INA213AIRSWT Current Sense Amplifier 1 Circuit 10-UQFN (1.8x1.4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68100 $16.81
100 1.35140 $135.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24617-1-ND
Copy   296-24617-1-ND
Quantity Available 3,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA213AIRSWT

Copy   INA213AIRSWT
Description IC CURRENT MONITOR 1% 10UQFN
Copy   IC CURRENT MONITOR 1% 10UQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 10-UQFN (1.8x1.4)

Copy   Current Sense Amplifier 1 Circuit  10-UQFN (1.8x1.4)
Documents & Media
Datasheets INA210 - INA215 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification ESD Rating Charge Update 25/Jul/2014
INA21Y 02/Mar/2017
Manufacturer Product Page INA213AIRSWT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 80kHz
Current - Input Bias 28µA
Voltage - Input Offset 5µV
Current - Supply 65µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
Base Part Number INA213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • INA210-215EVM - Texas Instruments | 296-43445-ND DigiKey Electronics
  • INA210-215EVM
  • Texas Instruments
  • EVAL MODULE FOR INA210-215
  • Unit Price $25.96000
  • 296-43445-ND
You May Also Be Interested In
  • AD8213YRMZ - Analog Devices Inc. | AD8213YRMZ-ND DigiKey Electronics
  • AD8213YRMZ
  • Analog Devices Inc.
  • IC CURRENT MONITOR 0.25% 10MSOP
  • Unit Price $5.33000
  • AD8213YRMZ-ND
Additional Resources
Standard Package ? 1
Other Names 296-24617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48551-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.74250
  • Cut Tape (CT) ? : 296-48551-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,885 - Immediate
  • Unit Price: $1.67000
  • Digi-Reel® ? : 296-48551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,885 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24617-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.23200
  • Digi-Reel® ? : 296-24617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,498 - Immediate
  • Unit Price: Digi-Reel®

19:45:38 12/18/2018