Add To Favorites
INA208AIPWR Current Monitor Regulator High-Side 1mA 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22958-1-ND
Copy   296-22958-1-ND
Quantity Available 1,818
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA208AIPWR

Copy   INA208AIPWR
Description IC CURRENT MONITOR 3.5% 14TSSOP
Copy   IC CURRENT MONITOR 3.5% 14TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Current Monitor Regulator High-Side 1mA 14-TSSOP

Copy   Current Monitor Regulator High-Side 1mA 14-TSSOP
Documents & Media
Datasheets INA206-08
Product Training Modules Current Shunt Monitors
Video File INA20x Family, Current Measurement
Manufacturer Product Page INA208AIPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3.5%
Voltage - Input -16 V ~ 80 V
Current - Output 1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number INA208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-22958-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22958-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-22958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,818 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : INA208AIPW-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.85556

17:17:30 11/18/2018