Add To Favorites
INA207AIDGSR Current Monitor Regulator High-Side 1mA 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22160-1-ND
Copy   296-22160-1-ND
Quantity Available 2,569
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA207AIDGSR

Copy   INA207AIDGSR
Description IC CURRENT MONITOR 3.5% 10MSOP
Copy   IC CURRENT MONITOR 3.5% 10MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Monitor Regulator High-Side 1mA 10-VSSOP

Copy   Current Monitor Regulator High-Side 1mA 10-VSSOP
Documents & Media
Datasheets INA206-08
Product Training Modules Current Shunt Monitors
Video File INA20x Family, Current Measurement
Manufacturer Product Page INA207AIDGSR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3.5%
Voltage - Input -16 V ~ 80 V
Current - Output 1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number INA207
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-22160-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22160-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-22160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,569 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32098-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.92400
  • Cut Tape (CT) ? : 296-32098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.92000
  • Digi-Reel® ? : 296-32098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA207AIDGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.12860
  • Tape & Reel (TR) ? : INA207AIDGSTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.68350

14:38:01 1/17/2019