Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41700 $24.17
100 1.98040 $198.04
500 1.68586 $842.93
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28151-1-ND
Copy   296-28151-1-ND
Quantity Available 2,684
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA203AQPWRQ1

Copy   INA203AQPWRQ1
Description IC CURRENT SHUNT MONITOR 14TSSOP
Copy   IC CURRENT SHUNT MONITOR 14TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Monitor Regulator High-Side 1mA 14-TSSOP

Copy   Current Monitor Regulator High-Side 1mA 14-TSSOP
Documents & Media
Datasheets INA203-Q1
PCN Design/Specification Datasheet Update 16/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3.5%
Voltage - Input -16 V ~ 80 V
Current - Output 1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number INA203
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-28151-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28151-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.33110
  • Digi-Reel® ? : 296-28151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,684 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:42:14 1/19/2019