USD

Price & Procurement
0 In Stock
Alternate Package

INA199B2QDCKRQ1

Datasheet
Digi-Key Part Number 296-INA199B2QDCKRQ1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA199B2QDCKRQ1
Copy  
Description IC OP AMP CUR SEN 30KHZ SC70-6
Copy  
Detailed Description

Current Sense Regulator High/Low-Side SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Zero-Drift
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Current Sense
Sensing Method High/Low-Side
Accuracy ±1.5%
Voltage - Input -0.1V ~ 26V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA199
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

INA199EVM

EVAL MODULE FOR INA199

Texas Instruments

$29.50000 Details
Additional Resources
Standard Package 1
Other Names 296-44261-1
296-44261-1-ND
296-INA199B2QDCKRQ1CT