Add To Favorites
INA198AQDBVRQ1 Current Monitor Regulator High-Side SOT-23-5
Product Overview
Digi-Key Part Number 296-22159-1-ND
Copy   296-22159-1-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA198AQDBVRQ1

Copy   INA198AQDBVRQ1
Description IC CURRENT MONITOR 3% SOT23-5
Copy   IC CURRENT MONITOR 3% SOT23-5
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Copy   Current Monitor Regulator High-Side  SOT-23-5
Documents & Media
Datasheets INA193-8A-Q1 Datasheet
Product Training Modules Current Shunt Monitors
Manufacturer Product Page INA198AQDBVRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3%
Voltage - Input -16 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA198
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LMZ14203TZ-ADJ/NOPB - Texas Instruments | LMZ14203TZ-ADJ/NOPBCT-ND DigiKey Electronics
  • LMZ14203TZ-ADJ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 3A
  • Unit Price $14.63000
  • LMZ14203TZ-ADJ/NOPBCT-ND
  • 74LVC1G04W5-7 - Diodes Incorporated | 74LVC1G04W5-7DICT-ND DigiKey Electronics
  • 74LVC1G04W5-7
  • Diodes Incorporated
  • IC INVERTER 1CH 1-INP SOT25
  • Unit Price $0.31000
  • 74LVC1G04W5-7DICT-ND
  • 1050170001 - Molex, LLC | WM1399CT-ND DigiKey Electronics
  • 1050170001
  • Molex, LLC
  • CONN RCPT MICRO USB R/A SMD
  • Unit Price $0.87000
  • WM1399CT-ND
  • TXB0104QPWRQ1 - Texas Instruments | 296-27760-1-ND DigiKey Electronics
  • TXB0104QPWRQ1
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14TSSOP
  • Unit Price $1.55000
  • 296-27760-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-22159-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.41000 $24.10
100 1.93720 $193.72
500 1.59160 $795.80
1,000 1.31876 $1,318.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22159-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.19205
  • Digi-Reel® ? : 296-22159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: Digi-Reel®

17:17:12 9/18/2018