Add To Favorites
INA198AIDBVRG4 Current Monitor Regulator High-Side SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.97200 $2,916.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number INA198AIDBVRG4-ND
Copy   INA198AIDBVRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA198AIDBVRG4

Copy   INA198AIDBVRG4
Description IC CURRENT MONITOR 3% SOT23-5
Copy   IC CURRENT MONITOR 3% SOT23-5
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Copy   Current Monitor Regulator High-Side  SOT-23-5
Documents & Media
Datasheets INA193-198
Product Training Modules Current Shunt Monitors
Manufacturer Product Page INA198AIDBVRG4 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3%
Voltage - Input -16 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA198
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : INA198AIDBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50676

17:37:46 10/18/2018