Add To Favorites
INA180B3IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Overview
Digi-Key Part Number 296-48132-6-ND
Copy   296-48132-6-ND
Quantity Available 2,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA180B3IDBVR

Copy   INA180B3IDBVR
Description INA180B3IDBVR
Copy   INA180B3IDBVR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
-3db Bandwidth 350kHz
Current - Input Bias 100nA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP4305KTR-G1 - Diodes Incorporated | AP4305KTR-G1DICT-ND DigiKey Electronics
  • AP4305KTR-G1
  • Diodes Incorporated
  • IC OP AMP CURRENT SENSE SOT23-6
  • Unit Price $0.36000
  • AP4305KTR-G1DICT-ND
  • INA180A1IDBVT - Texas Instruments | 296-46627-1-ND DigiKey Electronics
  • INA180A1IDBVT
  • Texas Instruments
  • IC AMP CUR SENSE 350KHZ SOT23-5
  • Unit Price $0.59000
  • 296-46627-1-ND
  • INA210CIDCKR - Texas Instruments | 296-48548-1-ND DigiKey Electronics
  • INA210CIDCKR
  • Texas Instruments
  • IC OP AMP CURR SENSE SC70-6
  • Unit Price $1.65000
  • 296-48548-1-ND
  • NCS199A1SQT2G - ON Semiconductor | NCS199A1SQT2GOSCT-ND DigiKey Electronics
  • NCS199A1SQT2G
  • ON Semiconductor
  • IC CURRENT SENS AMP SC-88-6
  • Unit Price $0.85000
  • NCS199A1SQT2GOSCT-ND
  • AP4313KTR-G1 - Diodes Incorporated | AP4313KTR-G1DICT-ND DigiKey Electronics
  • AP4313KTR-G1
  • Diodes Incorporated
  • IC OP AMP CURRENT SENSE SOT23-6
  • Unit Price $0.45000
  • AP4313KTR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-48132-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

11:38:12 9/21/2018