Add To Favorites
INA106U/2K5 Differential Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.94000 $99.40
100 8.39450 $839.45
500 7.46750 $3,733.75
1,000 6.84950 $6,849.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-44259-6-ND
Copy   296-44259-6-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 9,790
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA106U/2K5

Copy   INA106U/2K5
Description IC OPAMP DIFFERENTIAL 1MHZ 8SOIC
Copy   IC OPAMP DIFFERENTIAL 1MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-SOIC

Copy   Differential Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 3 V/µs
-3db Bandwidth 1MHz
Voltage - Input Offset 50µV
Current - Supply 1.5mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • INA106U - Texas Instruments | 296-45001-5-ND DigiKey Electronics
  • INA106U
  • Texas Instruments
  • IC OPAMP DIFFERENTIAL 1MHZ 8SOIC
  • Unit Price $12.60000
  • 296-45001-5-ND
  • MAX680CSA+ - Maxim Integrated | MAX680CSA+-ND DigiKey Electronics
  • MAX680CSA+
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 10MA 8SOIC
  • Unit Price $5.04000
  • MAX680CSA+-ND
Additional Resources
Standard Package ? 1
Other Names 296-44259-6

07:13:50 1/22/2019