Add To Favorites
HDC1080DMBR Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 15s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.07800 $30.78
25 2.49760 $62.44
100 2.14900 $214.90
250 1.97472 $493.68
500 1.80048 $900.24
1,000 1.68432 $1,684.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-46272-6-ND
Copy   296-46272-6-ND
Quantity Available 39,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDC1080DMBR

Copy   HDC1080DMBR
Description SENSOR HUMI/TEMP 3.3V I2C 4% SMD
Copy   SENSOR HUMI/TEMP 3.3V I2C 4% SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 15s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 15s Surface Mount
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±2% RH
Response Time 15s
Sensitivity -
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • HDC1080EVM - Texas Instruments | 296-43865-ND DigiKey Electronics
  • HDC1080EVM
  • Texas Instruments
  • EVAL BOARD FOR HDC1080
  • Unit Price $30.11000
  • 296-43865-ND
  • 410-347 - Digilent, Inc. | 1286-1153-ND DigiKey Electronics
  • 410-347
  • Digilent, Inc.
  • PMOD HYGRO HUMIDITY/TEMP SENSOR
  • Unit Price $14.99000
  • 1286-1153-ND
You May Also Be Interested In
  • HDC1080EVM - Texas Instruments | 296-43865-ND DigiKey Electronics
  • HDC1080EVM
  • Texas Instruments
  • EVAL BOARD FOR HDC1080
  • Unit Price $30.11000
  • 296-43865-ND
  • HPP845E131R5 - TE Connectivity Measurement Specialties | 223-1595-1-ND DigiKey Electronics
  • HPP845E131R5
  • TE Connectivity Measurement Specialties
  • SENSOR HUMID/TEMP 3V I2C 3% SMD
  • Unit Price $4.79000
  • 223-1595-1-ND
  • HIH8120-021-001 - Honeywell Sensing and Productivity Solutions | 480-5706-1-ND DigiKey Electronics
  • HIH8120-021-001
  • Honeywell Sensing and Productivity Solutions
  • SENS HUMI/TEMP 3.3V I2C 2% 4SIP
  • Unit Price $11.04000
  • 480-5706-1-ND
  • REF3030AIDBZR - Texas Instruments | 296-26323-1-ND DigiKey Electronics
  • REF3030AIDBZR
  • Texas Instruments
  • IC VREF SERIES 3V SOT23-3
  • Unit Price $1.43000
  • 296-26323-1-ND
  • SN74LVC2G34DBVR - Texas Instruments | 296-13496-1-ND DigiKey Electronics
  • SN74LVC2G34DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-6
  • Unit Price $0.55000
  • 296-13496-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46272-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46272-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $1.47840
  • Cut Tape (CT) ? : 296-46272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,387 - Immediate
  • Unit Price: $3.95000
  • Tape & Reel (TR) ? : 296-43864-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 39,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.06380
  • Cut Tape (CT) ? : 296-43864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,928 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $4.54000
  • Digi-Reel® ? : 296-43864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,928 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:38:59 6/19/2019