Add To Favorites
HD3SS3415RUAR PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36589-1-ND
Copy   296-36589-1-ND
Quantity Available 5,729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS3415RUAR

Copy   HD3SS3415RUAR
Description IC MUX 2:1 8 OHM 42WQFN
Copy   IC MUX 2:1 8 OHM 42WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9.0)

Copy   PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9.0)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) 8 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 8GHz
Features Bi-Directional
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
Base Part Number HD3SS3415
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-36589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41415-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.92400
  • Cut Tape (CT) ? : 296-41415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,056 - Immediate
  • Unit Price: $2.92000
  • Digi-Reel® ? : 296-41415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,056 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36589-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-36589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,729 - Immediate
  • Unit Price: Digi-Reel®

15:49:02 1/16/2019