Add To Favorites
Product Overview
Digi-Key Part Number 296-35998-1-ND
Quantity Available 3,525
Can ship immediately
Manufacturer

Manufacturer Part Number

HD3SS3412RUAT

Description IC MUX 4 X 2:1 42WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PCIe Switch IC 4 Channel 42-WQFN (3.5x9.0)

Documents & Media
Datasheets HD3SS3412
PCN Design/Specification Die Revision Change 23/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCIe
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) 8 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 8GHz
Features Bi-Directional
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
Base Part Number HD3SS3412
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35998-1

01:11:05 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62600 $26.26
100 2.11050 $211.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35998-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.92400
  • Digi-Reel® ? : 296-35998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,525 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36588-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Cut Tape (CT) ? : 296-36588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,507 - Immediate
  • Unit Price: $2.54000
  • Digi-Reel® ? : 296-36588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback