Add To Favorites
HD3SS3220RNHR USB, Type-C Controller PMIC 30-WQFN (4.5x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48293-1-ND
Copy   296-48293-1-ND
Quantity Available 2,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS3220RNHR

Copy   HD3SS3220RNHR
Description IC DRP PORT CTLR USB-C 30WQFN
Copy   IC DRP PORT CTLR USB-C 30WQFN
Detailed Description

USB, Type-C Controller PMIC 30-WQFN (4.5x2.5)

Copy   USB, Type-C Controller PMIC 30-WQFN (4.5x2.5)
Documents & Media
Datasheets HD3SS3220 Datasheet
Featured Product Interface Solution
Manufacturer Product Page HD3SS3220RNHR Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB, Type-C Controller
Current - Supply -
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 30-WFQFN Exposed Pad
Supplier Device Package 30-WQFN (4.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • 3220UFP-DGLEVM - Texas Instruments | 296-44425-ND DigiKey Electronics
  • 3220UFP-DGLEVM
  • Texas Instruments
  • EVAL BOARD FOR HD3SS3220
  • Unit Price $102.80000
  • 296-44425-ND
  • 3220DFP-DGLEVM - Texas Instruments | 296-44090-ND DigiKey Electronics
  • 3220DFP-DGLEVM
  • Texas Instruments
  • EVAL BOARD FOR MUX HD3SS3220
  • Unit Price $102.80000
  • 296-44090-ND
You May Also Be Interested In
  • HD3SS3220RNHT - Texas Instruments | 296-49643-1-ND DigiKey Electronics
  • HD3SS3220RNHT
  • Texas Instruments
  • IC DRP PORT CTLR USB-C 30WQFN
  • Unit Price $4.28000
  • 296-49643-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48293-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-49643-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.90264
  • Cut Tape (CT) ? : 296-49643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $4.28000
  • Digi-Reel® ? : 296-49643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48293-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-48293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,914 - Immediate
  • Unit Price: Digi-Reel®

11:45:22 1/20/2019