Add To Favorites
HD3SS215RTQT DisplayPort Switch IC 1 Channel 56-VQFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.77000 $37.70
100 3.08910 $308.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42308-1-ND
Copy   296-42308-1-ND
Quantity Available 252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS215RTQT

Copy   HD3SS215RTQT
Description IC DISPLYPRT 2:1 DIFF SW 56QFN
Copy   IC DISPLYPRT 2:1 DIFF SW 56QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

DisplayPort Switch IC 1 Channel 56-VQFN (8x8)

Copy   DisplayPort Switch IC 1 Channel 56-VQFN (8x8)
Documents & Media
Datasheets HD3SS215(I) Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page HD3SS215RTQT Specifications
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 14 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 7GHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VQFN (8x8)
Base Part Number HD3SS215
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PI3WVR13412ZHEX - Diodes Incorporated | PI3WVR13412ZHEXDICT-ND DigiKey Electronics
  • PI3WVR13412ZHEX
  • Diodes Incorporated
  • DISPLAY SWITCH V-QFN3590-42
  • Unit Price $1.73000
  • PI3WVR13412ZHEXDICT-ND
  • PI3WVR13612ZLEX - Diodes Incorporated | PI3WVR13612ZLEXDICT-ND DigiKey Electronics
  • PI3WVR13612ZLEX
  • Diodes Incorporated
  • DISPLAY SWITCH W-QFN3590-52
  • Unit Price $1.91000
  • PI3WVR13612ZLEXDICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-42308-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42308-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.84532
  • Digi-Reel® ? : 296-42308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42335-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.77954
  • Cut Tape (CT) ? : 296-42335-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: $3.65000
  • Digi-Reel® ? : 296-42335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: Digi-Reel®

13:58:28 10/22/2018