Add To Favorites
HD3SS215IRTQR HDMI Interface 56-QFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.28000 $32.80
100 2.68740 $268.74
500 2.28772 $1,143.86
1,000 1.92940 $1,929.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42982-1-ND
Copy   296-42982-1-ND
Quantity Available 1,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS215IRTQR

Copy   HD3SS215IRTQR
Description IC HDMI DISPLAYPORT 56QFN
Copy   IC HDMI DISPLAYPORT 56QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

HDMI Interface 56-QFN (8x8)

Copy   HDMI Interface 56-QFN (8x8)
Documents & Media
Datasheets HD3SS215(I) Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page HD3SS215IRTQR Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications HDMI
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
Mounting Type Surface Mount
Base Part Number HD3SS215
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CDCM61002RHBT - Texas Instruments | 296-24193-1-ND DigiKey Electronics
  • CDCM61002RHBT
  • Texas Instruments
  • IC CLK GEN 1:3 LOW JITTER 32-QFN
  • Unit Price $6.95000
  • 296-24193-1-ND
  • TMS320DM8148CCYE1 - Texas Instruments | 296-36014-ND DigiKey Electronics
  • TMS320DM8148CCYE1
  • Texas Instruments
  • IC DGTL MEDIA PROCESSOR 684FCBGA
  • Unit Price $65.60000
  • 296-36014-ND
  • 24LC256T-E/SN - Microchip Technology | 24LC256T-E/SNCT-ND DigiKey Electronics
  • 24LC256T-E/SN
  • Microchip Technology
  • IC EEPROM 256K I2C 400KHZ 8SOIC
  • Unit Price $0.88000
  • 24LC256T-E/SNCT-ND
  • SN75LVDS83BDGGR - Texas Instruments | 296-24529-1-ND DigiKey Electronics
  • SN75LVDS83BDGGR
  • Texas Instruments
  • IC FLATLINK XMITTER 56TSSOP
  • Unit Price $6.43000
  • 296-24529-1-ND
  • TPS51116RGER - Texas Instruments | 296-26973-1-ND DigiKey Electronics
  • TPS51116RGER
  • Texas Instruments
  • IC DDR SYNC BUCK CTRL REF 24-QFN
  • Unit Price $2.65000
  • 296-26973-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42982-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42982-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.77954
  • Digi-Reel® ? : 296-42982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,471 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49641-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: $2.84532
  • Cut Tape (CT) ? : 296-49641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: $4.20000
  • Digi-Reel® ? : 296-49641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:36:29 1/19/2019