Add To Favorites
HD3SS213ZQER Video Switch IC 1 Channel 50-BGA MicroStar Jr. (5x5)
Product Overview
Digi-Key Part Number 296-40114-1-ND
Copy   296-40114-1-ND
Quantity Available 3,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS213ZQER

Copy   HD3SS213ZQER
Description IC DISPLYPRT 2:1 DIFF SW 50BGA
Copy   IC DISPLYPRT 2:1 DIFF SW 50BGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Switch IC 1 Channel 50-BGA MicroStar Jr. (5x5)

Copy   Video Switch IC 1 Channel 50-BGA MicroStar Jr. (5x5)
Documents & Media
Datasheets HD3SS213
Manufacturer Product Page HD3SS213ZQER Specifications
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 10 Ohm, 12 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 5.4GHz
Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 50-VFBGA
Supplier Device Package 50-BGA MicroStar Jr. (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HD3SS213-1-2MUXEVM - Texas Instruments | 296-49181-ND DigiKey Electronics
  • HD3SS213-1-2MUXEVM
  • Texas Instruments
  • EVAL MODULE FOR HD3SS213-1-2MUX
  • Unit Price $102.80000
  • 296-49181-ND
Additional Resources
Standard Package ? 1
Other Names 296-40114-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84900 $28.49
100 2.33390 $233.39
500 1.98678 $993.39
1,000 1.67560 $1,675.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40114-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.54546
  • Digi-Reel® ? : 296-40114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,184 - Immediate
  • Unit Price: Digi-Reel®

06:36:12 9/20/2018